Part Details for TFT25022 NA002 by Alpha Wire
Overview of TFT25022 NA002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT25022 NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2251
|
Newark | Tft25022 Natural 500 Ft Rohs Compliant: Yes |Alpha Wire TFT25022 NA002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$613.8700 / $703.4800 | Buy Now |
DISTI #
TFT25022NA002-500-ND
|
DigiKey | TUBING 0.025" ID PTFE 500' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
2 In Stock |
|
$590.3308 / $650.7600 | Buy Now |
DISTI #
602-TFT250-22-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 22AWG NON-SHNK TUBE 500ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$616.5600 / $642.7200 | Order Now |
DISTI #
70479517
|
RS | Tubing, 22 AWG, PTFE, Natural, 0.026IN (Min.), 0.032IN (MaX.), 500FT | Alpha Wire TFT25022 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$650.7600 | RFQ |
DISTI #
1747926
|
Farnell | TUBING, PTFE, NAT, 0.71MM, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 18 |
|
$400.8866 | Buy Now |