Part Details for TFT25024 NA002 by Alpha Wire
Overview of TFT25024 NA002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT25024 NA002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2408
|
Newark | Tft25024 Natural 500 Ft Rohs Compliant: Yes |Alpha Wire TFT25024 NA002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$546.3700 / $779.3900 | Buy Now |
DISTI #
TFT25024NA002-ND
|
DigiKey | TUBING 0.02" ID PTFE 500' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$499.3600 | Buy Now |
DISTI #
602-TFT250-24-500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 500FT SPOOL NATURAL | 0 |
|
$499.3500 / $499.3600 | Order Now |
DISTI #
73598413
|
RS | Tubing, 24 AWG, PTFE, Natural, 0.02IN (Min.), 0.026IN (Max.) | Alpha Wire TFT25024 NA002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$618.0600 / $730.4400 | RFQ |