Part Details for TFT2504 NA005 by Alpha Wire
Overview of TFT2504 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFT2504 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7291
|
Newark | Sleeving, Protective, 5.28Mm, Transparent, 100Ft, Sleeving/Tubing Type:-, Sleeving Material:Ptfe (Polytetrafluoroethylene), Sleeving Colour:Natural, Internal Diameter:5.28Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire TFT2504 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$786.3300 | Buy Now |
DISTI #
TFT2504NA005-100-ND
|
DigiKey | TUBING 0.204" ID PTFE 100' NAT Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$659.8532 / $727.4000 | Buy Now |
DISTI #
602-TFT-250-4-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 100FT SPOOL NATURAL | 1 |
|
$678.1000 / $711.2200 | Buy Now |
DISTI #
73598415
|
RS | Non Shrinkable Tubing, 0.204"ID, 0.224" OD, PTFE Natural | Alpha Wire TFT2504 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$727.4000 | RFQ |
Part Details for TFT2504 NA005
TFT2504 NA005 CAD Models
TFT2504 NA005 Part Data Attributes
|
TFT2504 NA005
Alpha Wire
Buy Now
|
Compare Parts:
TFT2504 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |