Part Details for TFX3WH-X by Panduit Corp
Overview of TFX3WH-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFX3WH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4338
|
Newark | Tee Fitting For Use With Ldp3 And Lds3 Raceway. Rohs Compliant: Yes |Panduit TFX3WH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$46.0000 / $53.0000 | Buy Now |
DISTI #
TFX3WH-X-ND
|
DigiKey | TEE FTG BRACK LD/LDP/CD3 WHITE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8900 | Buy Now |
DISTI #
TFX3WH-X
|
Avnet Americas | Cable Accessories Power Rated Tee Fitting Acrylonitrile Butadiene Styrene/Polycarbonate White - Bulk (Alt: TFX3WH-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
644-TFX3WH-X
|
Mouser Electronics | Wire Ducting & Raceways LDS3 / LDPH3 Power Rated Tee Fitting, Wh RoHS: Compliant | 0 |
|
$4.2100 / $5.0200 | Order Now |
DISTI #
PANTFX3WH-X
|
Heilind Electronics | LDS3 / LDPH3 POWER RATED FITTING | Americas - 0 in Stock |
|
$4.2031 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Tee fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.23 in. RoHS: Compliant |
23 In Stock |
|
$4.3000 / $5.0200 | Buy Now |
DISTI #
000000000000634684
|
Sager | Wire Ducting & Raceways EIA/TIA LD/CD3 TEE Min Qty: 10 | 0 |
|
$3.3200 / $4.3400 | Buy Now |
|
Master Electronics | Tee fitting for use with LDPH3 and LDS3 raceway, White, ABS, Length 2.23 in. RoHS: Compliant |
23 In Stock |
|
$4.3000 / $5.0200 | Buy Now |