Part Details for TFZGTR3.0B by ROHM Semiconductor
Overview of TFZGTR3.0B by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFZGTR3.0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFZGTR3.0B-ND
|
DigiKey | DIODE ZENER 3V 500MW TUMD2 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-TFZGTR3.0B
|
Mouser Electronics | Zener Diodes Diode Zener Single 3% 500mW RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0559 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1341 / $0.4470 | Buy Now |
Part Details for TFZGTR3.0B
TFZGTR3.0B CAD Models
TFZGTR3.0B Part Data Attributes
|
TFZGTR3.0B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TFZGTR3.0B
ROHM Semiconductor
Zener Diodes Diode Zener Single 3% 500mW
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |