There are no models available for this part yet.
Overview of TFZGTR39B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TFZGTR39B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFZGTR39BCT-ND
|
DigiKey | DIODE ZENER 39V 500MW TUMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3900 | Buy Now | |
DISTI #
755-TFZGTR39B
|
Mouser Electronics | Zener Diodes Diode Zener Single 36.275V 3% 500mW RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0559 | Buy Now | ||
DISTI #
C1S625901186428
|
Chip1Stop | Diode Zener Single 36.275V 3% 500mW Automotive 2-Pin TUMD T/R RoHS: Compliant pbFree: Yes | 5300 |
|
$0.0851 / $0.1040 | Buy Now | |
DISTI #
C1S625901109438
|
Chip1Stop | Diode Zener Single 36.275V 3% 500mW Automotive 2-Pin TUMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 95 |
|
$0.0325 / $0.0340 | Buy Now |
CAD Models for TFZGTR39B by ROHM Semiconductor
Part Data Attributes for TFZGTR39B by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
85 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
39 V
|
Surface Mount
|
YES
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Working Test Current
|
5 mA
|
Alternate Parts for TFZGTR39B
This table gives cross-reference parts and alternative options found for TFZGTR39B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZGTR39B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZFH39B | Zener Diode, | ROHM Semiconductor | TFZGTR39B vs TFZFH39B |
YFZVFHTR39B | Zener Diode, | ROHM Semiconductor | TFZGTR39B vs YFZVFHTR39B |
TFZVTR39B | Zener Diode, | ROHM Semiconductor | TFZGTR39B vs TFZVTR39B |
Related Parts for TFZGTR39B
-
TFZGTR36BZener Diodes
-
PT800DRectifier Diodes
-
TFMCJ150A-WTransient Suppressors
-
CS45-E2GA222M-VKAFixed Capacitors
-
RSD160P05TLPower Field-Effect Transistors
-
CRCW12102K20FKEAHPFixed Resistors
-
RRR015P03TLSmall Signal Field-Effect Transistors
-
175196-2Terminals and Terminal Blocks
-
BM02B-ZESS-TBT(LF)(SN)Headers and Edge Type Connectors