There are no models available for this part yet.
Overview of TFZVTR12B by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for TFZVTR12B by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y7040
|
Newark | Zener Diode, 0.5W, Sod-323He, Zener Voltage Vz Typ:12V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Tfzv Series, Automotive Rohs Compliant: Yes |Rohm TFZVTR12B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.3740 | Buy Now | |
DISTI #
TFZVTR12BCT-ND
|
DigiKey | DIODE ZENER 12V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4886 In Stock |
|
$0.0418 / $0.3300 | Buy Now | |
DISTI #
TFZVTR12B
|
Avnet Americas | Diode Zener Single 12V 500mW 2-Pin TUMD T/R - Tape and Reel (Alt: TFZVTR12B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0422 / $0.0482 | Buy Now | |
DISTI #
755-TFZVTR12B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 7191 |
|
$0.0410 / $0.3300 | Buy Now | |
Future Electronics | TFZVTR12B Series 12 V 500 mW Surface Mount Zener Diode - TUMD2M RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0414 / $0.0465 | Buy Now | ||
Quest Components | ZENER DIODE, 12V V(Z), 2.51%, 0.5W, SILICON, UNIDIRECTIONAL | 15572 |
|
$0.0770 / $0.4400 | Buy Now | ||
Quest Components | ZENER DIODE, 12V V(Z), 2.51%, 0.5W, SILICON, UNIDIRECTIONAL | 66 |
|
$0.0960 / $0.1280 | Buy Now | ||
DISTI #
C1S625901534582
|
Chip1Stop | Diode Zener Single 11.735V 3% 500mW 2-Pin TUMD-M T/R RoHS: Compliant pbFree: Yes | 10300 |
|
$0.0561 / $0.0999 | Buy Now | |
DISTI #
C1S625901779051
|
Chip1Stop | 500mW 12V, SOD-323HE, Zener Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 5275 |
|
$0.0390 / $0.1620 | Buy Now |
CAD Models for TFZVTR12B by ROHM Semiconductor
Part Data Attributes for TFZVTR12B by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SC-108B, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2.51%
|
Working Test Current
|
10 mA
|
Alternate Parts for TFZVTR12B
This table gives cross-reference parts and alternative options found for TFZVTR12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFZVTR12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZV12B | Zener Diode, | ROHM Semiconductor | TFZVTR12B vs TFZV12B |
TFZFH12B | Zener Diode, | ROHM Semiconductor | TFZVTR12B vs TFZFH12B |
Related Parts for TFZVTR12B
-
TDZ27JZener Diodes
-
RB520SM-30T2RRectifier Diodes
-
TD62083AFNGSmall Signal Bipolar Transistors
-
TFS760HGSwitching Regulator or Controllers
-
TFCGK6SA1040WSnap Acting/Limit Switches
-
TCAN1042HGDQ1Network Interfaces
-
TFDU6300-TT3Other Interface ICs
-
TGCO41A-TB-WRocker Switches
-
TFP201PZPOther Consumer ICs