Diodes
TFZVTR15B
ROHM Semiconductor
Description: Zener Diode,

Overview of TFZVTR15B by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for TFZVTR15B by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y7042
Newark Zener Diode, 0.5W, Sod-323He, Zener Voltage Vz Typ:15V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Tfzv Series, Automotive Rohs Compliant: Yes |Rohm TFZVTR15B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2600
  • 10 $0.1830
  • 25 $0.1480
  • 50 $0.1110
  • 100 $0.0760
  • 400 $0.0700
  • 600 $0.0620
  • 1,000 $0.0560
$0.0560 / $0.2600 Buy Now
DISTI # TFZVTR15BCT-ND
DigiKey DIODE ZENER 15V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4580
In Stock
  • 1 $0.2300
  • 10 $0.1400
  • 100 $0.0878
  • 500 $0.0649
  • 1,000 $0.0575
  • 3,000 $0.0678
  • 6,000 $0.0610
  • 9,000 $0.0576
  • 15,000 $0.0538
  • 21,000 $0.0515
  • 30,000 $0.0493
  • 75,000 $0.0444
  • 150,000 $0.0414
$0.0414 / $0.2300 Buy Now
DISTI # TFZVTR15B
Avnet Americas Diode Zener Single 15V 500mW 2-Pin TUMD T/R - Tape and Reel (Alt: TFZVTR15B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0482
  • 6,000 $0.0469
  • 12,000 $0.0455
  • 18,000 $0.0442
  • 24,000 $0.0429
  • 30,000 $0.0422
$0.0422 / $0.0482 Buy Now
DISTI # 755-TFZVTR15B
Mouser Electronics Zener Diodes Zener Diode RoHS: Compliant 2229
  • 1 $0.2300
  • 10 $0.1400
  • 100 $0.0650
  • 1,000 $0.0540
  • 3,000 $0.0430
  • 9,000 $0.0410
$0.0410 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0429
$0.0429 Buy Now
DISTI # 67370817
Verical Zener Diode Single 15V 3% 16Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2301 Americas - 6000
  • 1,042 $0.0702
  • 2,500 $0.0681
  • 5,000 $0.0663
$0.0663 / $0.0702 Buy Now
DISTI # 83671148
Verical Zener Diode Single 15V 3% 16Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 2401 Americas - 3000
  • 1,429 $0.0512
  • 2,500 $0.0496
$0.0496 / $0.0512 Buy Now
DISTI # 37062758
Verical Zener Diode Single 15V 3% 16Ohm 500mW 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 294 Package Multiple: 1 Americas - 2240
  • 294 $0.1065
  • 500 $0.0871
  • 1,000 $0.0646
  • 2,000 $0.0554
$0.0554 / $0.1065 Buy Now
Quest Components   4857
  • 1 $0.4800
  • 232 $0.1440
  • 2,779 $0.0960
$0.0960 / $0.4800 Buy Now
DISTI # TFZVTR15B
TME Diode: Zener, 500mW, 15V, SMD, reel,tape, SOD323HE, single diode Min Qty: 1 0
  • 1 $0.1513
  • 10 $0.1087
  • 100 $0.0562
  • 500 $0.0426
  • 1,000 $0.0402
  • 2,000 $0.0386
  • 3,000 $0.0381
  • 9,000 $0.0372
$0.0372 / $0.1513 RFQ
DISTI # TFZVTR15B
Avnet Asia Diode Zener Single 15V 500mW 2-Pin TUMD T/R (Alt: TFZVTR15B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # TFZVTR15B
Avnet Silica (Alt: TFZVTR15B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901534607
Chip1Stop Diode Zener Single 14.255V 3% 500mW 2-Pin TUMD-M T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2240
  • 50 $0.1680
  • 100 $0.0854
  • 200 $0.0852
  • 500 $0.0697
  • 1,000 $0.0517
  • 2,000 $0.0443
$0.0443 / $0.1680 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 6000
  • 1 $0.1420
  • 10 $0.0780
  • 50 $0.0700
  • 100 $0.0560
  • 500 $0.0500
  • 1,000 $0.0480
$0.0480 / $0.1420 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 72
  • 1 $0.1420
  • 10 $0.0780
  • 50 $0.0700
  • 100 $0.0560
  • 500 $0.0500
  • 1,000 $0.0480
$0.0480 / $0.1420 Buy Now
LCSC Independent Type 13.89V14.62V 500mW 15V TUMD2M Zener Diodes ROHS 493
  • 10 $0.0464
  • 100 $0.0372
  • 300 $0.0326
  • 3,000 $0.0285
  • 6,000 $0.0258
  • 9,000 $0.0244
$0.0244 / $0.0464 Buy Now

CAD Models for TFZVTR15B by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TFZVTR15B by ROHM Semiconductor

TFZVTR15B
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-108B, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2.56%
Working Test Current
10 mA
Want to compare parts?
  1. TFZVTR15B
    ROHM Semiconductor
    Zener Diode,
    VS

Related Parts for TFZVTR15B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFZVTR15B by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFZVTR15B by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of TFZVTR15B would you like to use for your alert(s)?
  • Please alert me when TFZVTR15B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFZVTR15B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFZVTR15B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFZVTR15B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFZVTR15B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFZVTR15B by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: