Part Details for TG-N8000-30CC by t-Global Technology
Overview of TG-N8000-30CC by t-Global Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BC-31-18N-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-72-18N-80.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-28N-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for TG-N8000-30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1168-TG-N8000-30CC-ND
|
DigiKey | NON-SILICONE PUTTY 30CC SYRINGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$75.4673 / $92.8800 | Buy Now |