TG01-1505NULF
Halo Electronics Inc
Description: Telecom Transformer

Overview of TG01-1505NULF by Halo Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TG01-1505NULF by Halo Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TG01-1505NULF
Avnet Americas Telecom Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: TG01-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 400 $2.7468
  • 410 $2.6880
  • 810 $2.6112
  • 2,000 $2.5536
  • 4,000 $2.4576
  • 20,000 $2.4000
  • 40,000 $2.3424
$2.3424 / $2.7468 Buy Now
DISTI # 493-TG01-1505NULF
Mouser Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant 0
  • 400 $3.6000
  • 500 $2.8700
  • 1,000 $2.6100
  • 2,000 $2.5200
$2.5200 / $3.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Lead time: 14 Weeks Container: Tube 0
Tube
  • 400 $2.3500
$2.3500 Buy Now
DISTI # TG01-1505NULF
Avnet Silica Telecom Transformer 1:1 1500Vrms Surface Mount (Alt: TG01-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for TG01-1505NULF by Halo Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG01-1505NULF by Halo Electronics Inc

TG01-1505NULF
Halo Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HALO ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Additional Feature
TURNS RATIO: 1:1
Approvals
EN, UL
Height
5.08 mm
Length
8.13 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
YES
Transformer Type
TELECOM TRANSFORMER
Width
7.11 mm
Want to compare parts?
  1. TG01-1505NULF
    Halo Electronics Inc
    Telecom Transformer
    VS

Related Parts for TG01-1505NULF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG01-1505NULF by Halo Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG01-1505NULF by Halo Electronics Inc

Select Manufacturer
Which Manufacturer of TG01-1505NULF would you like to use for your alert(s)?
  • Please alert me when TG01-1505NULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG01-1505NULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG01-1505NULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG01-1505NULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG01-1505NULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG01-1505NULF by Halo Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: