Part Details for TG04-1205NSRL by Halo Electronics Inc
Overview of TG04-1205NSRL by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG04-1205NSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG04-1205NSRL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG04-1205NSRL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.1590 / $1.3591 | Buy Now |
DISTI #
493-TG04-1205NSRL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh RoHS: Compliant | 240 |
|
$1.3600 / $4.7500 | Buy Now |
|
Future Electronics | TG04 Series 1.2 mH 0.7 Ohm 1:1 SMD Single T-1/E-1 Line Interface Module RoHS: Compliant pbFree: No Min Qty: 558 Package Multiple: 62 Container: Tube | 0Tube |
|
$1.2700 / $1.4500 | Buy Now |
|
Future Electronics | TG04 Series 1.2 mH 0.7 Ohm 1:1 SMD Single T-1/E-1 Line Interface Module RoHS: Compliant pbFree: No Min Qty: 558 Package Multiple: 62 Container: Tube | 0Tube |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
TG04-1205NSRL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG04-1205NSRL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.1590 / $1.3591 | Buy Now |
DISTI #
TG04-1205NSRL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG04-1205NSRL) RoHS: Compliant Min Qty: 558 Package Multiple: 1 Container: Tube | 0 |
|
$1.1590 / $1.3591 | Buy Now |
Part Details for TG04-1205NSRL
TG04-1205NSRL CAD Models
TG04-1205NSRL Part Data Attributes
|
TG04-1205NSRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG04-1205NSRL
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | SIGNAL | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |