Part Details for TG05-1505NURL by Halo Electronics Inc
Overview of TG05-1505NURL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG05-1505NURL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG05-1505NURL
|
Avnet Americas | Telecom Transformer 1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG05-1505NURL) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Tube | 0 |
|
$5.2094 / $6.1087 | Buy Now |
DISTI #
493-TG05-1505NURL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD RoHS: Compliant | 0 |
|
$5.4700 / $21.3500 | Order Now |
|
Future Electronics | TG05 Series 1.5 mH 1:2 0.8 Ohm Mini-Octal SMD Hi-Density Quad Port T1/E1 RoHS: Compliant pbFree: No Min Qty: 460 Package Multiple: 20 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.4000 / $5.6400 | Buy Now |
|
Future Electronics | TG05 Series 1.5 mH 1:2 0.8 Ohm Mini-Octal SMD Hi-Density Quad Port T1/E1 RoHS: Compliant pbFree: No Min Qty: 460 Package Multiple: 20 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.4000 / $5.6400 | Buy Now |
Part Details for TG05-1505NURL
TG05-1505NURL CAD Models
TG05-1505NURL Part Data Attributes
|
TG05-1505NURL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG05-1505NURL
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Manufacturer Series | TG05-1505NURL | |
Transformer Type | TELECOM TRANSFORMER |