Part Details for TG08-1205N1LF by Halo Electronics Inc
Overview of TG08-1205N1LF by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for TG08-1205N1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG08-1205N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG08-1205N1LF) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.2322 / $1.4449 | Buy Now |
DISTI #
493-TG08-1205N1LF
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 60 |
|
$1.4500 / $5.0500 | Buy Now |
Part Details for TG08-1205N1LF
TG08-1205N1LF CAD Models
TG08-1205N1LF Part Data Attributes:
|
TG08-1205N1LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG08-1205N1LF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | TURNS RATIO: 1CT:2CT; 1CT:2CT | |
Application | SIGNAL | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1500 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |