Part Details for TG08-1205N1RL by Halo Electronics Inc
Overview of TG08-1205N1RL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for TG08-1205N1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG08-1205N1RL
|
Avnet Americas | Telecom Transformer 1:2/1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG08-1205N1RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.2932 / $1.5165 | Buy Now |
DISTI #
493-TG08-1205N1RL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TG08 Series Dual 1CT:2CT 1500 Vrms 0.7 Ohm DCR SMT Isolation Transformer RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4200 / $1.5600 | Buy Now |
|
Future Electronics | TG08 Series Dual 1CT:2CT 1500 Vrms 0.7 Ohm DCR SMT Isolation Transformer RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4200 / $1.5600 | Buy Now |
|
Chip1Cloud | 4300 |
|
RFQ |
Part Details for TG08-1205N1RL
TG08-1205N1RL CAD Models
TG08-1205N1RL Part Data Attributes:
|
TG08-1205N1RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG08-1205N1RL
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:2CT; 1CT:2CT | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for TG08-1205N1RL
This table gives cross-reference parts and alternative options found for TG08-1205N1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG08-1205N1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG08-1205N1LF | Telecom Transformer | Halo Electronics Inc | TG08-1205N1RL vs TG08-1205N1LF |