Part Details for TG101 by Pro-Signal
Overview of TG101 by Pro-Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0137
|
Newark | Tire Gauge, Pressure Measuring Range:0Psi To 100Psi, Resolution (In H2O):13.85, Accuracy:1.5%, Response Time:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:- |Pro Signal TG101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$1.1800 | Buy Now |