Part Details for TG24-1205N1LF by Halo Electronics Inc
Overview of TG24-1205N1LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TG24-1205N1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG24-1205N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG24-1205N1LF) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.2322 / $1.4449 | Buy Now |
DISTI #
493-TG24-1205N1LF
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 0 |
|
$1.4500 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2400 | Buy Now |
Part Details for TG24-1205N1LF
TG24-1205N1LF CAD Models
TG24-1205N1LF Part Data Attributes
|
TG24-1205N1LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG24-1205N1LF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1.36CT; 1CT:1.36CT | |
Application | SIGNAL | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1500 µH | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |