Part Details for TG2401F by Toshiba America Electronic Components
Overview of TG2401F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG2401F
TG2401F CAD Models
TG2401F Part Data Attributes:
|
TG2401F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TG2401F
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO20, 0.225 INCH, 0.50 MM PITCH, PLASTIC, HSOP-20, Cordless Telephone IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TG2401F
This table gives cross-reference parts and alternative options found for TG2401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG2401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8242F-DXE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TG2401F vs BU8242F-DXE1 |
SA58640DK,112 | SA58640 - Low-voltage mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | TG2401F vs SA58640DK,112 |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics America Inc | TG2401F vs UPC8002GR |
NJM2292V-(TE1) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TG2401F vs NJM2292V-(TE1) |
BU8242F-DXT2 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TG2401F vs BU8242F-DXT2 |
BU8242F-E2 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TG2401F vs BU8242F-E2 |
NJG1701V(TE1) | Support Circuit, PDSO20, 6.40 X 6.50 MM, 1.25 MM HEIGHT, SSOP-20 | New Japan Radio Co Ltd | TG2401F vs NJG1701V(TE1) |
SA58641DK | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC | NXP Semiconductors | TG2401F vs SA58641DK |
BU8242FT2 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TG2401F vs BU8242FT2 |
BU8242FE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TG2401F vs BU8242FE1 |