There are no models available for this part yet.
Overview of TG2520SMN 25.000M-MCGNNMB by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for TG2520SMN 25.000M-MCGNNMB by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-TG2520SMN25.000M-MCGNNMB-ND
|
DigiKey | TG2520SMN 25.000M-MCGNNMB: TCXO Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7815 | Buy Now | |
DISTI #
732-2520250MMCGNNMB
|
Mouser Electronics | TCXO Oscillators TG2520SMN 25.000M-MCGNNMB: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E BULK | 0 |
|
$2.2300 / $3.4300 | Order Now |