Part Details for TG2520SMN 40.0000M-ECGNNM3 by Seiko Epson Corporation
Overview of TG2520SMN 40.0000M-ECGNNM3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for TG2520SMN 40.0000M-ECGNNM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TG2520SMN40.0000M-ECGNNM3CT-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ CSWV Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2138 / $3.6400 | Buy Now |
DISTI #
732-TG252S4ECGNNM3
|
Mouser Electronics | TCXO Oscillators TG2520SMN 40.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40~85C NON O/E 250TR RoHS: Compliant | 3667 |
|
$2.1200 / $3.4400 | Buy Now |