There are no models available for this part yet.
Overview of TG26-1205N1LF by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG26-1205N1LF by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG26-1205N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG26-1205N1LF) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.2322 / $1.4449 | Buy Now | |
DISTI #
493-TG26-1205N1LF
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 440 |
|
$1.4500 / $5.0500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.2400 | Buy Now |
CAD Models for TG26-1205N1LF by Halo Electronics Inc
Part Data Attributes for TG26-1205N1LF by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
TURNS RATIO: 1CT:2CT; 1CT:2CT
|
Application
|
SIGNAL
|
Approvals
|
EN, UL
|
Height
|
5.08 mm
|
Isolation Voltage
|
1500 V
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Primary Inductance
|
1500 µH
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.11 mm
|
Related Parts for TG26-1205N1LF
-
2RF4Terminals and Terminal Blocks
-
IHLP6767GZER6R8M11Fixed Inductors
-
SS16ARectifier Diodes
-
ATTINY25-20SUMicrocontrollers
-
LTST-S270GKTVisible LEDs
-
TG42-1406N1LFPulse/Datacom Transformers
-
ADM485ARMZLine Driver or Receivers
-
V36SE3R315NRFAPower Supply Modules
-
G5RL-1A-E-HR-DC24Power/Signal Relays