There are no models available for this part yet.
Overview of TG38-1205N1RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG38-1205N1RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG38-1205N1RL
|
Avnet Americas | Telecom Transformer 1:1.15/1:1.15 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG38-1205N1RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.2932 / $1.5165 | Buy Now | |
DISTI #
493-TG38-1205N1RL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3000 | Buy Now |
CAD Models for TG38-1205N1RL by Halo Electronics Inc
Part Data Attributes for TG38-1205N1RL by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT
|
Approvals
|
EN, UL
|
Height
|
5.08 mm
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.11 mm
|