Part Details for TG39-1205NM5RL by Halo Electronics Inc
Overview of TG39-1205NM5RL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for TG39-1205NM5RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG39-1205NM5RL
|
Avnet Americas | Telecom Transformer 1:1.15 1500Vrms SMD - Rail/Tube (Alt: TG39-1205NM5RL) RoHS: Compliant Min Qty: 512 Package Multiple: 1 Container: Tube | 0 |
|
$2.0252 / $2.3748 | Buy Now |
DISTI #
493-TG39-1205NM5RL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch RoHS: Compliant | 0 |
|
$2.3800 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 512 Package Multiple: 32 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0300 | Buy Now |
Part Details for TG39-1205NM5RL
TG39-1205NM5RL CAD Models
TG39-1205NM5RL Part Data Attributes
|
TG39-1205NM5RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG39-1205NM5RL
Halo Electronics Inc
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.15 | |
Approvals | EN, UL | |
Height | 6.35 mm | |
Length | 15.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |