Part Details for TG48-12 by Glenair Inc
Overview of TG48-12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG48-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8485
|
Newark | Tools - Connector Tools/Wrenches |Glenair TG48-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$610.5700 / $1,117.3300 | Buy Now |
DISTI #
3937-TG48-12-ND
|
DigiKey | WRENCH LINEMANS RATCHET 6.88" Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,453.2600 | Buy Now |
DISTI #
TG48-12
|
Avnet Americas | TOOL - Bulk (Alt: TG48-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
654-TG4812
|
Mouser Electronics | Wrenches CONNECTOR WRENCH | 0 |
|
$675.4700 | Order Now |
DISTI #
TG48-12
|
Avnet Americas | TOOL - Bulk (Alt: TG48-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ |