TG74-1205N1LF
Halo Electronics Inc
Description: Telecom Transformer,

Overview of TG74-1205N1LF by Halo Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TG74-1205N1LF by Halo Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TG74-1205N1LF
Avnet Americas HLOTG74-1205N1LF - Rail/Tube (Alt: TG74-1205N1LF) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 520 $1.4449
  • 530 $1.4140
  • 1,100 $1.3736
  • 2,600 $1.3433
  • 5,200 $1.2928
  • 26,000 $1.2625
  • 52,000 $1.2322
$1.2322 / $1.4449 Buy Now
DISTI # 493-TG74-1205N1LF
Mouser Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant 474
  • 1 $5.0500
  • 25 $3.2800
  • 40 $2.6700
  • 120 $2.1600
  • 280 $1.8200
  • 520 $1.5700
  • 1,000 $1.5000
  • 2,000 $1.4500
$1.4500 / $5.0500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube 0
Tube
  • 520 $1.2400
$1.2400 Buy Now
DISTI # TG74-1205N1LF
Avnet Silica HLOTG74-1205N1LF (Alt: TG74-1205N1LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for TG74-1205N1LF by Halo Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TG74-1205N1LF by Halo Electronics Inc

TG74-1205N1LF
Halo Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HALO ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Halo Electronics
Additional Feature
TURNS RATIO: 1CT:1CT; 1CT:2CT
Application
SIGNAL
Approvals
EN, UL
Height
5.08 mm
Isolation Voltage
1500 V
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Primary Inductance
1500 µH
Surface Mount
YES
Transformer Type
TELECOM TRANSFORMER
Width
7.11 mm
Want to compare parts?
  1. TG74-1205N1LF
    Halo Electronics Inc
    Telecom Transformer,
    VS

Related Parts for TG74-1205N1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TG74-1205N1LF by Halo Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TG74-1205N1LF by Halo Electronics Inc

Select Manufacturer
Which Manufacturer of TG74-1205N1LF would you like to use for your alert(s)?
  • Please alert me when TG74-1205N1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TG74-1205N1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TG74-1205N1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TG74-1205N1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TG74-1205N1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TG74-1205N1LF by Halo Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: