Part Details for TG91-1505NULF by Halo Electronics Inc
Overview of TG91-1505NULF by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG91-1505NULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG91-1505NULF
|
Avnet Americas | Telecom Transformer T1/E1/CEPT/ISDN-PRI Isolation Module 1:2.4/1:1 1500Vrms SMD - Rail/Tube (Alt: TG91-1505NULF) Min Qty: 400 Package Multiple: 1 Container: Tube | 0 |
|
$3.1964 / $3.7482 | Buy Now |
DISTI #
493-TG91-1505NULF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$3.4400 / $3.9200 | Order Now |
DISTI #
TG91-1505NULF
|
Avnet Silica | Telecom Transformer T1/E1/CEPT/ISDN-PRI Isolation Module 1:2.4/1:1 1500Vrms SMD (Alt: TG91-1505NULF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 224 |
|
$5.4900 | Buy Now |
Part Details for TG91-1505NULF
TG91-1505NULF CAD Models
TG91-1505NULF Part Data Attributes
|
TG91-1505NULF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG91-1505NULF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2.4; 1:1 | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |