Part Details for TGA4522 by TriQuint Semiconductor
Overview of TGA4522 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA4522
TGA4522 CAD Models
TGA4522 Part Data Attributes
|
TGA4522
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4522
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3/e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 47000 MHz | |
Operating Frequency-Min | 33000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA4522
This table gives cross-reference parts and alternative options found for TGA4522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA4522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA4513-EPU | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | TriQuint Semiconductor | TGA4522 vs TGA4513-EPU |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | TriQuint Semiconductor | TGA4522 vs TGA2525 |
AMMC-5620-W50 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.0555 X 0.0397 INCH, DIE, 7 PIN | Avago Technologies | TGA4522 vs AMMC-5620-W50 |
TGA2513-EPU | Wide Band Low Power Amplifier, 2000MHz Min, 23000MHz Max, 1 Func, 0.082 X 0.053 INCH, 0.004 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | TGA4522 vs TGA2513-EPU |
TGA8344-SCC | RF/Microwave Amplifier, 2000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Texas Instruments | TGA4522 vs TGA8344-SCC |
RMPA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 30000MHz Max, 1 Func, GAAS, 5.20 X 2.95 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | TGA4522 vs RMPA29000 |
TGA2513-SM | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12 | TriQuint Semiconductor | TGA4522 vs TGA2513-SM |
HMC-ALH444 | HMC-ALH444 | Analog Devices Inc | TGA4522 vs HMC-ALH444 |
AMMC-5620-W10 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | TGA4522 vs AMMC-5620-W10 |
SUF-6000 | Wide Band Low Power Amplifier, 2000MHz Min, 16000MHz Max, DIE-2 | RF Micro Devices Inc | TGA4522 vs SUF-6000 |