Part Details for TGHEV50R0FE by Ohmite Mfg Co
Overview of TGHEV50R0FE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGHEV50R0FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8805
|
Newark | Res, 50R, 100W, Thick Film, Qc, Resistance:50Ohm, Product Range:Tghe Series, Power Rating:100W, Resistance Tolerance:± 1%, Voltage Rating:1Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C, Product Length:35Mm Rohs Compliant: Yes |Ohmite TGHEV50R0FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$24.3300 | Buy Now |
DISTI #
273-TGHEV50R0FE-ND
|
DigiKey | 100W RESISTOR 50 OHM 1% Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$21.1595 / $25.3900 | Buy Now |
DISTI #
588-TGHEV50R0FE
|
Mouser Electronics | Planar Resistors - Chassis Mount 50 OHM 1% 100W RoHS: Compliant | 16 |
|
$20.9500 / $24.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4800 / $29.5000 | Buy Now |
DISTI #
TGHEV50R0FE
|
TTI | Planar Resistors - Chassis Mount 50 OHM 1% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Box | Americas - 0 |
|
$20.9500 / $22.5900 | Buy Now |
DISTI #
TGHEV50R0FE
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$17.7700 / $22.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4800 / $29.5000 | Buy Now |