-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 10000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9842
|
Newark | Thick Film Resistor, 10Kohm, 120W, 5%, Resistance:10Kohm, Product Range:Tgh Series, Power Rating:120W, Resistance Tolerance:± 5%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C Rohs Compliant: Yes |Ohmite TGHHV10K0JE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3200 / $46.5700 | Buy Now |
DISTI #
TGHHV10K0JE-ND
|
DigiKey | RES CHAS MNT 10K OHM 5% 120W Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.6862 / $56.5600 | Buy Now |
DISTI #
588-TGHHV10K0JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 120watt 10K 5% High Power RoHS: Compliant | 0 |
|
$35.6800 / $46.1600 | Order Now |
DISTI #
70023077
|
RS | Resistor, Thick Film, Res 10 Kilohms, Pwr-Rtg 120 W, Tol 5%, SMT, Sot-227, Heat Sink | Ohmite TGHHV10K0JE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4200 / $41.5800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 10K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
20 In Stock |
|
$38.0300 / $56.2800 | Buy Now |
DISTI #
71202762
|
Verical | Res Thick Film 10K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 19 |
|
$49.4390 / $73.1640 | Buy Now |
DISTI #
TGHHV10K0JE
|
TTI | Planar Resistors - Chassis Mount 120watt 10K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$34.8800 | Buy Now |
DISTI #
TGHHV10K0JE
|
Richardson RFPD | THICK FILM RESISTOR Min Qty: 20 | 0 |
|
$26.4600 / $36.7200 | Buy Now |
|
Master Electronics | Res Thick Film 10K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
20 In Stock |
|
$38.0300 / $56.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGHHV10K0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHHV10K0JE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 10000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |