Part Details for TGHHV10R0JE by Ohmite Mfg Co
Overview of TGHHV10R0JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TGHHV10R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9843
|
Newark | Thick Film Resistor, 10 Ohm, 120W, 5%, Resistance:10Ohm, Product Range:Tgh Series, Power Rating:120W, Resistance Tolerance:± 5%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C Rohs Compliant: Yes |Ohmite TGHHV10R0JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.3700 | Buy Now |
DISTI #
TGHHV10R0JE-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 120W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
446 In Stock |
|
$24.8715 / $40.8600 | Buy Now |
DISTI #
588-TGHHV10R0JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 120 watt 10ohm 5% High Power RoHS: Compliant | 31 |
|
$33.2700 / $39.0400 | Buy Now |
DISTI #
70023072
|
RS | Resistor, Thick Film, Res 10 Ohms, Pwr-Rtg 120 W, Tol 5%, SMT, Sot-227, Heat Sink | Ohmite TGHHV10R0JE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4200 / $41.5800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 10 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
48 In Stock |
|
$32.4500 / $46.7900 | Buy Now |
DISTI #
62975125
|
Verical | Res Thick Film 10 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On Min Qty: 2 Package Multiple: 1 Date Code: 2037 | Americas - 46 |
|
$48.6980 / $60.8270 | Buy Now |
DISTI #
TGHHV10R0JE
|
TTI | Planar Resistors - Chassis Mount 120 watt 10ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 171 In Stock |
|
$32.9300 / $38.6500 | Buy Now |
|
Master Electronics | Res Thick Film 10 Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
48 In Stock |
|
$32.4500 / $46.7900 | Buy Now |
Part Details for TGHHV10R0JE
TGHHV10R0JE CAD Models
TGHHV10R0JE Part Data Attributes
|
TGHHV10R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHHV10R0JE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 10ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |