Part Details for TGHHV5K00JE by Ohmite Mfg Co
Overview of TGHHV5K00JE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TGHHV5K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9492
|
Newark | 5K Ohm 120 Watt Sot227 5 Tf |Ohmite TGHHV5K00JE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6100 / $47.2900 | Buy Now |
DISTI #
83K9847
|
Newark | Thick Film Resistor, 5Kohm, 120W, 5%, Resistance:5Kohm, Product Range:Tgh Series, Power Rating:120W, Resistance Tolerance:± 5%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C, Qualification:-Rohs Compliant: Yes |Ohmite TGHHV5K00JE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3200 / $46.5700 | Buy Now |
DISTI #
TGHHV5K00JE-ND
|
DigiKey | RES CHAS MNT 5K OHM 5% 120W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
12 In Stock |
|
$30.9889 / $49.8000 | Buy Now |
DISTI #
588-TGHHV5K00JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 120watt 5K 5% High Power RoHS: Compliant | 49 |
|
$33.2600 / $49.8000 | Buy Now |
DISTI #
70023076
|
RS | Resistor, Thick Film, Res 5 Kilohms, Pwr-Rtg 120 W, Tol 5%, SMT, Sot-227, Heat Sink | Ohmite TGHHV5K00JE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4200 / $41.5800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
20 In Stock 10 Factory Stock |
|
$36.1700 / $49.0000 | Buy Now |
DISTI #
64132911
|
Verical | Res Thick Film 5K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 20 |
|
$47.0210 / $63.7000 | Buy Now |
|
Master Electronics | Res Thick Film 5K Ohm 5% 120W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
20 In Stock 10 Factory Stock |
|
$36.1700 / $49.0000 | Buy Now |
Part Details for TGHHV5K00JE
TGHHV5K00JE CAD Models
TGHHV5K00JE Part Data Attributes
|
TGHHV5K00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHHV5K00JE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 5000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |