Part Details for TGHLV500RJE by Ohmite Mfg Co
Overview of TGHLV500RJE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TGHLV500RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9863
|
Newark | Thick Film Resistor, 500 Ohm, 200W, 5%, Resistance:500Ohm, Product Range:Tgh Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C Rohs Compliant: Yes |Ohmite TGHLV500RJE Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $49.5500 | Buy Now |
DISTI #
TGHLV500RJE-ND
|
DigiKey | RES CHAS MNT 500 OHM 5% 200W Min Qty: 1 Lead time: 19 Weeks Container: Tray |
229 In Stock |
|
$28.6517 / $34.3800 | Buy Now |
DISTI #
588-TGHLV500RJE
|
Mouser Electronics | Planar Resistors - Chassis Mount 200watt 500ohm 5% High Power RoHS: Compliant | 19 |
|
$41.0400 / $45.4700 | Buy Now |
DISTI #
70023086
|
RS | Resistor, Thick Film, Res 500 Ohms, Pwr-Rtg 200 W, Tol 5%,SMT, Sot-227,Heat Sink | Ohmite TGHLV500RJE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$56.8100 / $63.2500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 500 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
79 In Stock |
|
$40.0000 / $57.7300 | Buy Now |
DISTI #
TGHLV500RJE
|
TTI | Planar Resistors - Chassis Mount 200watt 500ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$51.2800 / $54.4200 | Buy Now |
DISTI #
2420610
|
element14 Asia-Pacific | RESISTOR, THICK FILM, 500 OHM, 200W, 5% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.1479 / $62.0675 | Buy Now |
DISTI #
2420610
|
Farnell | RESISTOR, THICK FILM, 500 OHM, 200W, 5% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$47.2050 / $53.1167 | Buy Now |
|
Master Electronics | Res Thick Film 500 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On RoHS: Compliant |
79 In Stock |
|
$40.0000 / $57.7300 | Buy Now |
Part Details for TGHLV500RJE
TGHLV500RJE CAD Models
TGHLV500RJE Part Data Attributes:
|
TGHLV500RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHLV500RJE
Ohmite Mfg Co
Fixed Resistor, Thick Film, 500ohm, 500V, 5% +/-Tol, -250,250ppm/Cel, Chassis Mount, SOT-227
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |