-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 300W, 1ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, SOT-227
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1263
|
Newark | Res, Thick Film, 1R, 300W, Sot-227, Qc, Resistance:1Ohm, Product Range:Tghm Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:1Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/K, Qualification:-Rohs Compliant: Yes |Ohmite TGHMV1R00JE Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 | Buy Now |
DISTI #
TGHMV1R00JE-ND
|
DigiKey | 1 OHM 300 WATT SOT227 5% TF Min Qty: 20 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$34.0635 | Buy Now |
DISTI #
588-TGHMV1R00JE
|
Mouser Electronics | Planar Resistors - Chassis Mount 1 ohm 5% 300 W Quick Connect RoHS: Compliant | 0 |
|
$35.8800 / $35.8900 | Order Now |
|
Onlinecomponents.com | Resistor, Power - 300W - SOT-227 w/QC Terminals - 1.0 Ohm +-5% RoHS: Compliant |
180 On Order |
|
$33.2300 / $58.5600 | Buy Now |
DISTI #
TGHMV1R00JE
|
TTI | Planar Resistors - Chassis Mount 1 ohm 5% 300 W Quick Connect RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$32.1700 / $34.8200 | Buy Now |
DISTI #
2902764
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.6507 | Buy Now |
DISTI #
4045196
|
Farnell | RES, 1R, 5%, 300W, THICK FILM RoHS: Compliant Min Qty: 20 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$23.6384 | Buy Now |
|
Master Electronics | Resistor, Power - 300W - SOT-227 w/QC Terminals - 1.0 Ohm +-5% RoHS: Compliant |
180 On Order |
|
$33.2300 / $58.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGHMV1R00JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHMV1R00JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 300W, 1ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, SOT-227
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SOT-227 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 25.5 mm | |
Package Style | SOT-227 | |
Package Width | 23 mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |