Part Details for TGHMV500RJE by Ohmite Mfg Co
Overview of TGHMV500RJE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TGHMV500RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1273
|
Newark | Res, Thick Film, 500R, 300W, Sot-227, Qc, Resistance:500Ohm, Product Range:Tghm Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:1Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/K Rohs Compliant: Yes |Ohmite TGHMV500RJE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$15.0700 | Buy Now |
DISTI #
TGHMV500RJE-ND
|
DigiKey | 500 OHM 300 WATT SOT227 5% TF Min Qty: 1 Lead time: 26 Weeks Container: Box |
1 In Stock |
|
$14.5600 | Buy Now |
DISTI #
588-TGHMV500RJE
|
Mouser Electronics | Planar Resistors - Chassis Mount 500 ohm 5% 300 W Quick Connect RoHS: Compliant | 91 |
|
$25.4100 / $28.9100 | Buy Now |
|
Onlinecomponents.com | Resistor, Power - 300W - SOT-227 w/QC Terminals - 500 Ohms +-5% RoHS: Compliant | 440 Factory Stock |
|
$23.2600 / $42.4100 | Buy Now |
DISTI #
TGHMV500RJE
|
TTI | Planar Resistors - Chassis Mount 500 ohm 5% 300 W Quick Connect RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$30.1100 / $31.6200 | Buy Now |
|
Master Electronics | Resistor, Power - 300W - SOT-227 w/QC Terminals - 500 Ohms +-5% RoHS: Compliant | 440 Factory Stock |
|
$23.2600 / $42.4100 | Buy Now |
Part Details for TGHMV500RJE
TGHMV500RJE CAD Models
TGHMV500RJE Part Data Attributes:
|
TGHMV500RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHMV500RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 300W, 500ohm, 1000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, SOT-227
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SOT-227 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 25.5 mm | |
Package Style | SOT-227 | |
Package Width | 23 mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1000 V |