Part Details for TGHPV50R0KE by Ohmite Mfg Co
Overview of TGHPV50R0KE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TGHPV50R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0323
|
Newark | Resistor, Thick Film, 50R, 10%, Sot-227, Resistance:50Ohm, Product Range:Tgh600 Series, Power Rating:600W, Resistance Tolerance:± 10%, Resistor Terminals:Screw, Voltage Rating:500V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Ohmite TGHPV50R0KE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$88.8300 / $103.0600 | Buy Now |
DISTI #
34AC9845
|
Newark | Resistor, Thick Film, 50R, 10%, Sot-227, Resistance:50Ohm, Product Range:Tgh600 Series, Power Rating:600W, Resistance Tolerance:± 10%, Voltage Rating:500V, Resistor Technology:Thick Film, Temperature Coefficient:± 250Ppm/°C Rohs Compliant: Yes |Ohmite TGHPV50R0KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2400 | Buy Now |
DISTI #
273-TGHPV50R0KE-ND
|
DigiKey | SOT-227 600W 50 OHM Min Qty: 25 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$100.1960 | Buy Now |
DISTI #
588-TGHPV50R0KE
|
Mouser Electronics | Planar Resistors - Chassis Mount SOT-227 600W 50 OHM RoHS: Compliant | 57 |
|
$85.0400 / $100.2400 | Buy Now |
DISTI #
71120842
|
RS | SOT-227 600W50 OHM | Ohmite TGHPV50R0KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 3 |
|
$136.3700 | Buy Now |
|
Onlinecomponents.com | Resistor - Thick Film - 600W SOT-227 - 50 Ohms 10% 250PPM RoHS: Compliant | 76 Factory Stock |
|
$69.9400 / $116.4600 | Buy Now |
DISTI #
TGHPV50R0KE
|
TTI | Planar Resistors - Chassis Mount SOT-227 600W 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$118.1000 | Buy Now |
DISTI #
TGHPV50R0KE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$60.0000 / $93.8700 | Buy Now |
DISTI #
2802706
|
element14 Asia-Pacific | RESISTOR, THICK FILM, 50R, 10%, SOT-227 RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$97.5180 / $108.3615 | Buy Now |
DISTI #
2802706
|
Farnell | RESISTOR, THICK FILM, 50R, 10%, SOT-227 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 13 |
|
$97.5655 / $134.5684 | Buy Now |
Part Details for TGHPV50R0KE
TGHPV50R0KE CAD Models
TGHPV50R0KE Part Data Attributes:
|
TGHPV50R0KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TGHPV50R0KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 600W, 50ohm, 1000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount, SOT227
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SOT227 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 24.9 mm | |
Rated Power Dissipation (P) | 600 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1000 V |