Part Details for TGL2205 by Qorvo
Overview of TGL2205 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TGL2205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGL2205-ND
|
DigiKey | 1-6GHZ 100W VPIN LIMITER Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.6896 | Buy Now |
DISTI #
772-TGL2205
|
Mouser Electronics | Signal Conditioning 1-6GHz IL .5dB 100 W RL 12dB RoHS: Compliant | 50 |
|
$33.1300 / $36.6700 | Buy Now |
Part Details for TGL2205
TGL2205 CAD Models
TGL2205 Part Data Attributes
|
TGL2205
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGL2205
Qorvo
Limiter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | I/P POWER-MAX(PULSE)=50DBM | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | LIMITER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.67 |