Part Details for TGL2217-SMTR7 by Qorvo
Overview of TGL2217-SMTR7 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL2217-SMTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGL2217-SMTR7CT-ND
|
DigiKey | 0.1-20GHZ 10W VPIN LIMITER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.2248 / $36.4400 | Buy Now |
DISTI #
TGL2217-SMTR7
|
Avnet Silica | VPIN Limiter 0.1GHz to 20GHz 14-Pin QFN T/R (Alt: TGL2217-SMTR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TGL2217-SMTR7
TGL2217-SMTR7 CAD Models
TGL2217-SMTR7 Part Data Attributes
|
TGL2217-SMTR7
Qorvo
Buy Now
|
Compare Parts:
TGL2217-SMTR7
Qorvo
|
Samacsys Manufacturer | Qorvo |