Part Details for TGM-250NS by Halo Electronics Inc
Overview of TGM-250NS by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TGM-250NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1CT:1CT | 2 |
|
$3.3000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1CT:1CT | 56 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1CT:1CT | 49 |
|
$1.8750 / $3.7500 | Buy Now |
Part Details for TGM-250NS
TGM-250NS CAD Models
TGM-250NS Part Data Attributes:
|
TGM-250NS
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-250NS
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
ET Product-Min | 11 V-us | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 960 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |