Filter Your Search
1 - 4 of 4 results
|
TGM-250NS
Halo Electronics Inc
|
Check for Price | No | No | Obsolete | 1CT:1CT | 2 kV | 960 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | GENERAL PURPOSE | 11 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | ||||||||
|
TGM-250NSLF
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT | 1.5 kV | 960 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 11 V-us | 1 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | ROHS AND REACH COMPLIANT | Halo Electronics | |||||
|
TGM-250NSRL
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT | 2 kV | 960 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 11 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | |||||||||
|
TGM-250NSLFTR
Halo Electronics Inc
|
Check for Price | Yes | Active | 1CT:1CT | 1.5 kV | 960 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | GENERAL PURPOSE | 11 V-us | 1 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN OVER NICKEL | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | ROHS AND REACH COMPLIANT | Halo Electronics |