Part Details for TGP2105 by TriQuint Semiconductor
Overview of TGP2105 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGP2105
TGP2105 CAD Models
TGP2105 Part Data Attributes
|
TGP2105
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGP2105
TriQuint Semiconductor
Coaxial Mechanical Phase Shifter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE-9 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 10 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER |
Alternate Parts for TGP2105
This table gives cross-reference parts and alternative options found for TGP2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGP2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGP2105 | Coaxial Mechanical Phase Shifter, | Qorvo | TGP2105 vs TGP2105 |