Part Details for TGR64-3755V12LF by Halo Electronics Inc
Overview of TGR64-3755V12LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TGR64-3755V12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGR64-3755V12LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGR64-3755V12LF) Min Qty: 203 Package Multiple: 1 Container: Tube | 0 |
|
$3.9772 / $4.6638 | Buy Now |
DISTI #
493-TGR64-3755V12LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$5.2100 / $8.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 203 Package Multiple: 29 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.9800 | Buy Now |
Part Details for TGR64-3755V12LF
TGR64-3755V12LF CAD Models
TGR64-3755V12LF Part Data Attributes
|
TGR64-3755V12LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGR64-3755V12LF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1:1.26; 1CT:2CT | |
Approvals | UL | |
Height | 9.91 mm | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 14.22 mm |