Part Details for TGSP-S125NM5LF by Halo Electronics Inc
Overview of TGSP-S125NM5LF by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGSP-S125NM5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGSP-S125NM5LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TGSP-S125NM5LF) Min Qty: 512 Package Multiple: 1 Container: Tube | 0 |
|
$1.9276 / $2.2604 | Buy Now |
DISTI #
493-TGSP-S125NM5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$2.0700 / $2.3700 | Order Now |
Part Details for TGSP-S125NM5LF
TGSP-S125NM5LF CAD Models
TGSP-S125NM5LF Part Data Attributes
|
TGSP-S125NM5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGSP-S125NM5LF
Halo Electronics Inc
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2.4; 1:1 | |
Approvals | EN, UL | |
Height | 6.35 mm | |
Length | 15.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |