There are no models available for this part yet.
Overview of TGSP-S125NM5RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TGSP-S125NM5RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TGSP-S125NM5RL
|
Avnet Americas | Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TGSP-S125NM5RL) RoHS: Compliant Min Qty: 512 Package Multiple: 1 Container: Tube | 0 |
|
$2.0252 / $2.3748 | Buy Now | |
DISTI #
493-TGSP-S125NM5RL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch RoHS: Compliant | 0 |
|
$2.3800 / $2.5500 | Order Now | |
Future Electronics | TGSP Series 1.2 mH 0.8 Ohm Surface Mount High Density Dual Port RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.3300 / $2.6900 | Buy Now | ||
Future Electronics | TGSP Series 1.2 mH 0.8 Ohm Surface Mount High Density Dual Port RoHS: Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.3300 / $2.6900 | Buy Now |
CAD Models for TGSP-S125NM5RL by Halo Electronics Inc
Part Data Attributes for TGSP-S125NM5RL by Halo Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Halo Electronics
|
Additional Feature
|
TURNS RATIO: 1:2.4; 1:1
|
Approvals
|
EN, UL
|
Height
|
6.35 mm
|
Length
|
15.62 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.11 mm
|