-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGSP-S225NZRL
|
Avnet Americas | Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TGSP-S225NZRL) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.2700 / $5.0072 | Buy Now |
DISTI #
493-TGSP-S225NZRL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port RoHS: Compliant | 0 |
|
$5.1600 / $6.2600 | Order Now |
|
Future Electronics | TGSP Series 1.5 mH 1CT:2.4CT Surface Mount Power Signal Magnetic Transformer RoHS: Compliant pbFree: No Min Qty: 400 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$6.1400 / $6.4000 | Buy Now |
|
Future Electronics | TGSP Series 1.5 mH 1CT:2.4CT Surface Mount Power Signal Magnetic Transformer RoHS: Compliant pbFree: No Min Qty: 400 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$6.1400 / $6.4000 | Buy Now |
|
Quest Components | TELECOM TRANSFORMER | 5 |
|
$4.4100 / $8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGSP-S225NZRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGSP-S225NZRL
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Manufacturer Series | TGSP-S225NZRL | |
Transformer Type | TELECOM TRANSFORMER |