Part Details for TGSP-S281NZRL by Halo Electronics Inc
Overview of TGSP-S281NZRL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGSP-S281NZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGSP-S281NZRL
|
Avnet Americas | T1/E1 ISOLATION MODULE - Rail/Tube (Alt: TGSP-S281NZRL) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Tube | 0 |
|
$4.1114 / $4.8212 | Buy Now |
DISTI #
493-TGSP-S281NZRL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port RoHS: Compliant | 0 |
|
$4.9600 / $6.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.1100 | Buy Now |
Part Details for TGSP-S281NZRL
TGSP-S281NZRL CAD Models
TGSP-S281NZRL Part Data Attributes
|
TGSP-S281NZRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGSP-S281NZRL
Halo Electronics Inc
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | TURNS RATIO: 1CT:1.15CT; 1CT:2CT | |
Approvals | EN, UL | |
Height | 5.84 mm | |
Length | 17.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |