Part Details for TGW-17B09-01PD-105 by Amphenol Corporation
Overview of TGW-17B09-01PD-105 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Medical Imaging
Part Details for TGW-17B09-01PD-105
TGW-17B09-01PD-105 CAD Models
TGW-17B09-01PD-105 Part Data Attributes
|
TGW-17B09-01PD-105
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TGW-17B09-01PD-105
Amphenol Corporation
Twinaxial Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-38999 SERIES III, POLARIZED, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Other Description | 1 CONTACT, MALE, MIL SERIES CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 09 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 09-01 |