Part Details for TH-10-44006-1/4-2-40 by Omega Engineering
Overview of TH-10-44006-1/4-2-40 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH-10-44006-1/4-2-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6574
|
Newark | Gen.purpose Thermistor Probes |Omega TH-10-44006-1/4-2-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5900 | Buy Now |
DISTI #
TH-10-44006-1/4-2-
|
Avnet Americas | GENERAL PURPOSE THERMISTOR PROBES STAINLESS STEEL SHEATH - Bulk (Alt: TH-10-44006-1/4-2-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4931 | Buy Now |
DISTI #
75016658
|
RS | Thermistors, Industrial Thermistor Probes | Omega Engineering TH-10-44006-1/4-2-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0000 | RFQ |
Part Details for TH-10-44006-1/4-2-40
TH-10-44006-1/4-2-40 CAD Models
TH-10-44006-1/4-2-40 Part Data Attributes
|
TH-10-44006-1/4-2-40
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
TH-10-44006-1/4-2-40
Omega Engineering
PTC Thermistor, 10000ohm, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 6.35 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Resistance | 10000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | SPECIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | TEMPERATURE SENSING |