Part Details for TH-22A-2252-1/4-0600-M12 by Omega Engineering
Overview of TH-22A-2252-1/4-0600-M12 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH-22A-2252-1/4-0600-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH0205
|
Newark | 2252Th 1/4X6 No Thread M12Lcp |Omega TH-22A-2252-1/4-0600-M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4200 | Buy Now |
DISTI #
TH-22A-2252-1/4-06
|
Avnet Americas | VIBRATION TESTED HIGH TEMPERATURE THERMISTOR PROBES WITH M12 CONNECTIONS - Bulk (Alt: TH-22A-2252-1/4-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$152.4180 | Buy Now |
Part Details for TH-22A-2252-1/4-0600-M12
TH-22A-2252-1/4-0600-M12 CAD Models
TH-22A-2252-1/4-0600-M12 Part Data Attributes
|
TH-22A-2252-1/4-0600-M12
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
TH-22A-2252-1/4-0600-M12
Omega Engineering
NTC Thermistor, 2252ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Package Diameter | 16.7 mm | |
Package Length | 38.8 mm | |
Package Style | Chassis Mount | |
Resistance | 2252 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | SPECIAL | |
Terminal Shape | SPECIAL | |
Thermistor Application | TEMPERATURE SENSING |