Part Details for TH-2CL1-24D by MEC Relays
Overview of TH-2CL1-24D by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH-2CL1-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 3.84KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay RoHS: Compliant |
500 In Stock |
|
$1.8400 / $12.7300 | Buy Now |