Part Details for TH-407S by Panasonic Electronic Components
Overview of TH-407S by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3407SRA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1 A, 500 Vrms, S-VSON4T | |
TLP3407SRH | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1 A, 500 Vrms, S-VSON4T | |
TLP3407SRL | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1 A, 500 Vrms, S-VSON4T |
Price & Stock for TH-407S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4448-ND
|
DigiKey | COUNTER 6 CHAR 115-120V PANEL MT Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1 In Stock |
|
$29.0000 | Buy Now |