Part Details for TH-44030-40-T by Omega Engineering
Overview of TH-44030-40-T by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-4030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 3.0ms, passive, Halogen free | |
54020-44030PT | Amphenol Communications Solutions | Through Hole Sockets | |
10106126-4403001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+12S+4LP STB, Right Angle, Receptacle. |
Price & Stock for TH-44030-40-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH0263
|
Newark | Thermistor Element W/Lead Wire |Omega TH-44030-40-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8700 | Buy Now |